Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £14.47 |
10+ | £10.57 |
25+ | £9.82 |
100+ | £8.86 |
250+ | £8.70 |
500+ | £8.52 |
Re-reeling orders placed after 16:30 will be processed the next working day.
The Cliff The CP30205NM3 USB 3.0 A to USB 3.0 A feed through data connector with metal frame fits into cut-outs for the industry-standard XLR connector format and features threaded M3 mounting holes, facilitating simple panel assembly, without the need for securing nuts and washers.
One connector supplied only.
Connection Type | USB A to USB A Feedthrough |
---|---|
Connector Type | USB |
Mounting Direction | Straight |
Mounting Type | Chassis |
No. of Contacts | 4 |
Specification | USB 3.0 |
Type | A / A |
To use this facility please Sign In.
Sign In