Cliff CP30208NM3 USB2.0 A-A feedthrough connector, nickel plated metal frame, M3

Extended range
Order Code:

49-9902

Brand: Cliff MPN: CP30208NM3
Qty Unit Price (Ex VAT)
1+ £1.96
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
38 in stock, despatched same dayContact us for additional stock

The Cliff CP30208NM3 USB 2.0 A to USB 2.0. A feed through data connector with metal frame fits into cut-outs for the industry-standard XLR connector format and features threaded M3 mounting holes, facilitating simple panel assembly, without the need for securing nuts and washers.

One connector supplied only.


  • Double-sided, with a connector on back and front -- no wire tails at back
  • M3 threaded mounting holes for quick and easy rear panel mounting
  • Facilitates simple panel assembly without need for securing nuts and washers
  • Fits into cut-outs for industry-standard XLR connector format
  • Metal Frame
Connection Type USB A to USB A Feedthrough
Connector Type USB
Mounting Direction Straight
Mounting Type Chassis
No. of Contacts 4
Specification USB 1.1 / 2.0
Type A / A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot