Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Cliff CP30208NM3B USB2.0 A-A feedthrough connector, black metal frame, M3 holes

Order Code:  

49-9903

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: CP30208NM3B Copy to clipboard
 Report an error

Discontinued

The Cliff CP30208NM3B USB 2.0 A to USB 2.0 A feed through data connector with black metal frame fits into cut-outs for the industry-standard XLR connector format and features threaded M3 mounting holes, facilitating simple panel assembly, without the need for securing nuts and washers.

One connector supplied only.


  • Double-sided, with a connector on back and front -- no wire tails at back
  • M3 threaded mounting holes for quick and easy rear panel mounting
  • Facilitates simple panel assembly without need for securing nuts and washers
  • Fits into cut-outs for industry-standard XLR connector format
  • Black Metal Frame
Mounting Type XLR
Type A / A
Gender Female / female
Ports 2
Version 2.0

Reviews


Be the first to submit a review