Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166
Cliff CP30220SX XLR Feedthrough FTP Cat5e RJ45 to RJ45 Shielded

Cliff CP30220SX XLR Feedthrough FTP Cat5e RJ45 to RJ45 Shielded

Order Code:  

20-2547

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: CP30220SX Copy to clipboard
 Report an error

Discontinued

An FTP Cat5e RJ45 shielded feed through connector mounted in a plastic XLR format body shell with plain mounting holes - part of the FT Series from Cliff'.

Cliff's FT Series of feed through connectors is perfect for custom I/O configurations on wall-plates, rack panels, etc., because all of the connectors in the series are housed in a standard XLR shell and fit into a standard XLR panel cutout. Standard cables are used for external and internal connections, so no soldering or punching is necessary, just use the standard cable for that particular connector style. The connectors can be mounted from either the front or the back of the panel and their low rear profile can accommodate the tightest 'behind the panel' spaces.


  • FTP Cat5e RJ45 shielded feed through connector in a standard plastic XLR shell
  • Plain mounting holes
  • Fits standard XLR panel cut-out
  • Cliff type CP30220SX
Mounting Type XLR
Number of Ports 1
Plug / Socket Socket
Type RJ45

Reviews


Be the first to submit a review