Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Cliff CP30220XW Cat5e RJ45 feedthrough connector, white plastic frame

Order Code:  

49-9911

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: CP30220XW Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.11

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
45 in Stock, despatched same dayContact us for additional stock

The Cliff CP30220XW is a RJ45 Cat5e Feedthrough Connector in white.

One connector supplied only.


  • Fits a standard XLR Ø24mm cutout
  • No soldering or punch termination
  • Low rear profile
  • Dimensions (HxWxD): 31 x 26 x 30mm
Mounting Type XLR
Number of Ports 2
Plug / Socket Socket / socket
Type RJ45 Cat5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review