Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Cliff CP30500 4 way XLR faceplate, plain black

Order Code:  

49-9956

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: CP30500 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.68
10+ £4.70
100+ £3.39
250+ £3.32

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
18 in Stock, despatched same dayAdditional quantity lead time 3 weeks

The Cliff CP30500C Black Finished Brushed Aluminium 4-Way Faceplate features mounting holes for four XLR-format connectors.

Supplied with the CLIFF logo.


  • Suitable for all panel mount XLR connectors
Aperture Size (Diameter) 24mm
Colour Black
Material Brushed Aluminium
Mounting Type Faceplate
Number of Ports 4
Panel Size (H) 86mm
Panel Size (W) 86mm
Plug / Socket N/A
Type XLR

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review