Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Cliff CP30607N SLIM FM USB2.0 B-A, front mounting, feedthrough connector, black

Order Code:  

49-9949

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: CP30607N Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £7.28
10+ £5.62
100+ £4.20
250+ £4.12

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
47 in Stock, despatched same dayAdditional quantity lead time 3 weeks

The Cliff CP30606N is a USB 3.0 Type B socket to USB 3.0 Type A socket. Slim profile feedthrough connector constructed from Polyamide UL94.

One socket supplied only.


  • Fits standard rectangular cutout
  • No soldering or punch termination
  • Low rear profile
  • Countersunk holes
  • Dimensions (H x W x D): 35.5 x 19 x 41.7mm
Connection Type USB B to USB A Feedtrough
Connector Type USB
Mounting Direction Straight
Mounting Type Chassis
No. of Contacts 4
Specification USB 1.1 / 2.0
Type B / A

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review