Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Cliff CP30620 SLIM FM Cat5e RJ45, front mounting, feedthrough connector, black

Order Code:  

49-9952

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: CP30620 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £5.12
10+ £3.85
100+ £3.01
250+ £2.95

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
51 in Stock, despatched same dayAdditional quantity lead time 3 weeks

The Cliff CP306020 is a RJ45 Cat5e socket to RJ45 Cat5e socket. Slim profile feedthrough connector constructed from Polyamide UL94.

One socket supplied only.


  • Fits standard rectangular cutout
  • No soldering or punch termination
  • Low rear profile
  • Countersunk holes
  • Dimensions (H x W x D): 35.5 x 19 x 29.3mm
Colour Black
Mounting Type Panel
Number of Ports 2
Plug / Socket Socket / socket
Type RJ45 Cat5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review