Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Cliff CP30620S SLIM FM Cat5e RJ45, feedthrough connector, shielded, black

Order Code:  

49-9953

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: CP30620S Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £1.62

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times on larger quantities
48 in Stock, despatched same dayContact us for additional stock

The Cliff CP306020S is a RJ45 Cat5e shielded socket to RJ45 Cat5e shielded socket. Slim profile feedthrough connector constructed from Polyamide UL94.

One socket supplied only.


  • Fits standard rectangular cutout
  • No soldering or punch termination
  • Low rear profile
  • Countersunk holes
  • Dimensions (H x W x D): 35.5 x 19 x 33.3mm
Colour Silver
Mounting Type Panel
Number of Ports 2
Plug / Socket Socket / socket
Type RJ45 Cat5

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review