Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

Cliff CP30622 SLIM FM Cat.6 RJ45, front mounting, feedthrough connector, black

Order Code:  

49-9954

  Copy to clipboard
Brand: Cliff  Copy to clipboard MPN: CP30622 Copy to clipboard
 Report an error

Discontinued

The Cliff CP306022 is a RJ45 Cat6 socket to RJ45 Cat6 socket. Slim profile feedthrough connector constructed from Polyamide UL94.

One socket supplied only.


  • Fits standard rectangular cutout
  • No soldering or punch termination
  • Low rear profile
  • Countersunk holes
  • Dimensions (H x W x D): 35.5 x 19 x 29.3mm
Colour Black
Mounting Type Panel
Number of Ports 2
Plug / Socket Socket / socket
Type RJ45 Cat6

Reviews


Be the first to submit a review