Squire CP36PR Security Chain 90cm x 6.5mm

Standard range
Order Code:

97-1839

Brand: Squire MPN: CP36PR EAN-13: 5012245002911
Qty Was Unit Price (Ex VAT)
1+ £12.72   £10.39
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Security chain only. For securing bulky items complete with sleeve to help protect from scratches.

Chain length: 900mm.
Link diameter: 6.5mm.
Chain material: hardened mild steel.

Type: CP36PR.


Type Chain

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot