Squire CP48PR Security Chain 1.2m x 6.5mm

Standard range
Order Code:

97-1840

Brand: Squire MPN: CP48PR EAN-13: 5012245003352
Qty Unit Price (Ex VAT)
1+ £13.19
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
20 available to back orderBack-order availability date - 22/01/2025

Security chain only. For securing bulky items complete with sleeve to help protect from scratches.

Chain length: 1200mm.
Link diameter: 6.5mm.
Chain material: hardened mild steel.

Type: CP48PR.


Type Chain

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot