Item added to basket:
{{AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Re-reeling orders placed after 16:30 will be processed the next working day.
The Camden Boss CPA-EXIT-SW vandal proof exit switch is for operating in harsh environments or high traffic areas. Sealed in a rugged, weatherised stainless steel enclosure it is vandal, tamper, weather and IP68 dust resistant. It has a programmable door open time with 'fail secure/fail safe' option. Supplied configured as green LED 'relay on' and red LED 'relay off' which can be reversed.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Action | Off / (on) |
---|---|
Contact Configuration | SPST |
Illumination Colour(s) | Green, red |
Illumination Type | LED |
Max. Current | 1.5A |
Type | Exit switch |
To use this facility please Sign In.
Sign In