Sealey CPG12V Cordless Grease Gun 12V

Standard range
Order Code:

89-0308

Brand: Sealey MPN: CPG12V EAN-13: 5054630372711
  • Quickly find another product in this range by Type:

    Cordless grease gun Cordless grease gun battery Cordless grease gun in-car adaptor
Qty Was Unit Price (Ex VAT)
1+ £133.89   £112.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 07/02/2025

High power, professional, cordless grease gun. Ideal for in-field lubrication where power and speed are required. Suitable for 400g cartridges, manual or bulk filling. Features LCD battery condition indicator, air bleed and heavy-duty aluminium pressure head. Supplied with battery and mains charger in storage case.


  • Cordless grease gun, developing 6000psi, to simplify and speed-up manual greasing.
  • Suitable for 400g cartridges, manual or bulk filling.
  • Features LCD battery condition indicator.
  • Supplied with 12V 2Ah battery, mains charger and in-car adaptor.
  • Supplied in storage case.
  • Model No. CPG12V
Type Cordless grease gun
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot