Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £136.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
High power, professional, cordless grease gun. Ideal for in-field lubrication where power and speed are required. Suitable for 400g cartridges, manual or bulk filling. Features LCD battery condition indicator, air bleed and heavy-duty aluminium pressure head. Supplied with battery and mains charger in storage case.
Model No | CPG18V |
Battery: | 18V 2Ah Li-ion |
Flow Rate: | 100g/min |
Hose Length: | 700mm |
Nett Weight: | 5.86Kg |
Pressure: | 8000psi |
Replacement Parts: | CPG18VBP - Battery |
Type | Cordless grease gun |
---|---|
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In