Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £416.94 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Allows for temporary or permanent storage of large cars, boats, materials and machinery. Manufactured from a strong, rust resistant thermoset powder coated steel frame and three layer heavy-duty polyethylene tarpaulin cover, with rip-stop to help prevent tears. Includes stake pegs to secure unit against strong winds and side skirting to protect against crosswinds. Features a wide opening double zip door which can be rolled up to provide easy access. Cover is UV resistant for long life and gives protection for stored items.
Model No | CPS02 |
Door Size: | 2420 x 2190mm |
Material: | Tarpaulin - 180gsm PE (Roof), 160gsm PE (Walls) |
Nett Weight: | 95.45Kg |
Overall Size (W x D x H): | 3.3 x 7.5 x 2.9m |
Type | Car port shelter |
---|---|
Height | 2.9m |
Length | N/A |
Lifetime Warranty | No |
Size | N/A |
Width | 3.3m |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In