Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

ESKA CQ 215 Fuse Holder For 10.3x38mm Fuses 30A

Order Code:  

49-0110

  Copy to clipboard
Brand: ESKA  Copy to clipboard MPN: CQ 215 Copy to clipboard EAN-13: 4016138070811
 Report an error
Qty Unit Price (Ex VAT)
5+ £3.77

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
400 at factory, lead time 9 days
5 in Stock, despatched same dayAdditional quantity lead time 9 days

The ESKA CQ 215 Fuseholder is ideal for 10.3 x 38mm 30A fuses. The fuseholder is fitted with a bayonet-type knob for access to the fuse.


  • Mounting type: Front panel assembly
  • Type: Holder is attached via fastening flange
  • Mounting hole: For 4.5 mm screw
  • Nominal current: 30A
  • Nominal voltage: 600V AC max
  • Product Specifications: Mounting hole diameter: 33.3mm
  • RoHS compliant: yes
  • Suitable for fuses: 10.3 x 38mm
Body Material Thermoplastic
Dimensions 54 x 45 x 29mm
Mounting Type Front panel assembly (holder is attached via fastening flange, hole Ø for 4.5 mm screw)
Type Bayonet

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review