Varta CR1/2AA 3V 970mAh Lithium Battery Cell

Extended range
Order Code:

57-8419

Brand: Varta MPN: 6127
  • E
    RoHS Exempt
  • Country of Origin: Germany
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £4.44
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
541 available to back orderBack-order availability date - 04/01/2025

Slimline battery with a -55 to +75 °C temperature range.


  • Battery & PSU technology: Lithium
  • Battery size: CR1/2AA
  • Capacity (mAh, Ah): 970 mAh
  • Dimensions, height: 25.2mm
  • Dimensions, Ø: 14.75mm
  • Temperature range: -55 to +75 °C
  • Voltage: 3V

Note: Not rechargeable.

Battery Size 1/2 AA
Capacity 970mAh
Chemistry Lithium Manganese Dioxide
Dimensions (H x W x D) 25.2 x 14.75 x 14.75mm
Pack Size 1
Terminal Type Protruded negative, Flat positive
Voltage 3V
Weight (Per Battery) 11.50g

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot