HiKOKI CR13V2 Variable Speed Sabre Saw 1010W 110V

Standard range
Order Code:

96-1731

Brand: HiKOKI MPN: CR13V2L EAN-13: 4966376282289
Qty Unit Price (Ex VAT)
1+ £105.09
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
5 available to back orderBack-order availability date - 17/01/2025

The HiKOKI CR13V2 Variable Speed Sabre Saw has a newly designed front cover and handle for a better hold and adjustable front shoe, large trigger switch. It boasts a high cutting speed with a heavy-duty motor, quick blade change by lever and reversible blade mount for cutting up or down.

Specification:

Input Power: 1010W
Strokes at No load: 0-280/min.
Stroke Length: 29mm
Capacity: Pipe 130mm, Mild Steel Pipe 19mm, Wood 300mm
Weight: 3.2kg

1 x HiKOKI CR13V2 Variable Speed Sabre Saw 110V version.


Type Sabre

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot