Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CamdenBoss CRDCG0006 Recessed Designer Case Grey Size 6

Order Code:  

30-7492

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CRDCG0006 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £6.71
10+ £5.98
50+ £5.55

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
34 in Stock, despatched same dayAdditional quantity lead time 5 months

This CamdenBoss 7000 series enclosure has a functional yet modern design and has a recess in both lid and base for membrane keypads or overlays. It has an IP rating of IP54 or IP65 if fitted with the optional gasket accessory.


  • Size 6: 145 x 90 x 45mm
  • Colour: grey
  • Gasket included: no
  • Lid and base moulded in ABS
  • Lid fastened by 4x M3 machine screws
  • Plastic screw covers for aesthetic appearance
  • Fine texture anti-scratch finish
  • Recesses in lid and base for membrane keypads or overlays
  • Integral mounting guides in lid and base for vertical PCB mounting
  • PCB mounting pillars in lid and base
  • Surface mountable via moulded fixing points or optional wall-mounting kit
  • Meets the requirements of IP54, or IP65 if fitted with optional gasket
  • CamdenBoss type CRDCG0006

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 45mm
Enclosure Length 145mm
Enclosure Width 90mm
External Features Recessed area
Internal Features PCB mounting
Material ABS
Finish Textured
Flame Resistance UL94-V0
IP Rating IP54 / IP65
Series 7000
Type Cases

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review