CamdenBoss CRDCG0007 Recessed Designer Case Grey Size 7

Standard range
Order Code:

30-7500

Brand: CamdenBoss MPN: CRDCG0007
Qty Unit Price (Ex VAT)
1+ £13.67
10+ £12.78
50+ £12.10
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Out of stock3 due on 12/03/2025


This CamdenBoss 7000 series enclosure has a functional yet modern design and has a recess in both lid and base for membrane keypads or overlays. It has an IP rating of IP54 or IP65 if fitted with the optional gasket accessory.


  • Size 7: 190 x 120 x 60mm
  • Colour: grey
  • Gasket included: no
  • Lid and base moulded in ABS
  • Lid fastened by 4x M3 machine screws
  • Plastic screw covers for aesthetic appearance
  • Fine texture anti-scratch finish
  • Recesses in lid and base for membrane keypads or overlays
  • Integral mounting guides in lid and base for vertical PCB mounting
  • PCB mounting pillars in lid and base
  • Surface mountable via moulded fixing points or optional wall-mounting kit
  • Meets the requirements of IP54, or IP65 if fitted with optional gasket
  • CamdenBoss type CRDCG0007

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Enclosure Height 60mm
Enclosure Length 190mm
Enclosure Width 120mm
External Features Recessed area
Internal Features PCB mounting
Material ABS
Finish Textured
Flame Resistance UL94-V0
IP Rating IP54 / IP65
Series 7000
Type Cases

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot