Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CamdenBoss CS083AN 8 Pin Fingerproof Relay Socket

Order Code:  

60-1770

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CS083AN Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £2.35

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Contact us for lead times
6 in Stock, despatched same dayAdditional quantity lead time 6 months

Compact commercial fingerproof DIN rail/surface mounting relay socket with 8 pins from CamdenBoss.


  • Current rating 10A
  • Voltage rating 600V
  • Base may be mounted to a EN50022 DIN rail via a retaining/screwdriver release tab or directly onto a chassis surface
  • All connections are made via captive screw terminals with self-rising clamps
  • Supplied with relay retaining clips (x2)

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Height 20.5mm
Length 40mm
Mounting Type Rail / chassis
Operating Temperature -25 to +55°C
Rated Current 10A
Rated Voltage (AC) 250V
Width 51mm

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review