Industry Schools FE/HE Site: Industry Site: Schools Site: FE/HE Site: Mobile
 +44 (0)1206 751166

CamdenBoss CSC1-70 Key Selector Switch Metal Body Maintained L&R

Order Code:  

78-2506

  Copy to clipboard
Brand: CamdenBoss  Copy to clipboard MPN: CSC1-70 Copy to clipboard
 Report an error
Qty Unit Price (Ex VAT)
1+ £26.97

Add to Quote

Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Standard factory lead time 10 weeksContact us for lead times on larger quantities
Available to back OrderBack-order availability date - 28/09/2024

A CamdenBoss 2-pole selector switch from the CSC1 range. The CSC1-70 is an assembled E-Stop, supplied in a metal body with a key operated selector switch. The switch is supplied in the Maintained Left and Right option and is ideally suited to applications including control stations, instrumentation panels and industrial machines.


  • Assembled selector switch box
  • 1NC Contact
  • Metal bodied (yellow)
  • Rated 600V, 10A max AC
  • Conform to IEC 947-5-1 & EN 60947-5-1
  • CE Approved
  • Supplied in the Maintained Left and Right option
  • CamdenBoss part CSC1-70

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Actuator Selector
Type Key switch

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review