Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
1+ | £84.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Extra strong tubular steel frame construction. Steel centred pneumatic wheels allow transport over the roughest terrain. Case carrying model with 'P' handle, high back and flat loading capabilities. Ideal for delivery drivers, farmers or builders.
Model No | CST988 |
Capacity: | 250kg |
Height(s): | 1260mm |
Nett Weight: | 11.32Kg |
Overall Width: | 560mm |
Platform Depth: | 220mm |
Wheel Size: | Ø250mm |
Wheel Width: | 90mm |
Type | Sack truck |
---|---|
Capacity | 250kg |
Height | 1.26m |
Length | 560mm |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In