Sealey CST989 Sack Truck 3-in-1 with Pneumatic Tyres 250kg Capacity

Standard range
Order Code:

89-1644

Brand: Sealey MPN: CST989 EAN-13: 5054511585308
  • RoHS Compliant
  • Country of Origin: China
  • Not available for Export
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £146.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
100 available to back orderBack-order availability date - 17/01/2025

Tubular steel framework with heavy-duty pneumatic tyres allows transport of load over rough terrain. Suitable for use as a traditional sack truck or at 45° with support castors in position. For maximum load carrying capability use in horizontal position. Features fold out load restrainer for use when truck is in horizontal position. Adapts between configurations in seconds.


  • Manufactured from strong tubular steel with heavy-duty pneumatic tyres, perfect for absorbing impact and ideal for use on uneven surfaces and rough terrain.
  • Suitable for use as a traditional sack truck or at 45° with support castors in position.
  • For maximum load carrying capability use in horizontal position.
  • Features fold out load restrainer for use when truck is in horizontal position.
  • Adapts between configurations in seconds.
  • Model No. CST989
Type Sack truck
Capacity 250kg
Height 1.275m
Length 620mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot