Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Was | Unit Price (Ex VAT) |
---|---|---|
1+ | £111.30 | £98.00 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Rigid platform truck featuring heavy-duty wooden deck and tubular steel bumper. Fitted with a fully detachable handle for ease of storage. Suitable for a variety of warehouse, office and domestic applications.
Model No | CST993 |
Capacity: | 250kg |
Nett Weight: | 16.5kg |
Overall Height: | 960mm |
Platform (W x D): | 495 x 950mm |
Platform Height: | 225mm |
Wheel Size: | Ø125mm |
Type | Platform truck |
---|---|
Capacity | 250kg |
Height | 961mm |
Length | 949mm |
Lifetime Warranty | No |
Available for re-reeling
Re-reeling orders placed after 16:30 will be processed the next working day.
To use this facility please Sign In.
Sign In