Sealey CST998 Sack Truck with Pneumatic Tyres 300kg Capacity

Standard range
Order Code:

89-7262

Brand: Sealey MPN: CST998 EAN-13: 5051747509252
Qty Unit Price (Ex VAT)
1+ £118.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
50 available to back orderBack-order availability date - 17/01/2025

Extra strong tubular steel frame construction. Steel centred pneumatic wheels allow transport over the roughest terrain. Load protection rails to prevent damage. Features P-handle design to improve flat loading and enables one-handed operation.

Model NoCST998
Capacity:300kg
Height(s):1300mm
Nett Weight:13.88Kg
Overall Width:550mm
Platform Depth:230mm
Wheel Size:Ø250mm
Wheel Width:90mm

Type Sack truck
Capacity 300kg
Height 1.3m
Length 550mm
Lifetime Warranty No

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot