CamdenBoss CSTB/5 5 Way 10A 45 Degree Terminal Block5.08mm

Standard range
Order Code:

21-1525

Brand: CamdenBoss MPN: CSTB/5
Qty Unit Price (Ex VAT)
5+ £1.58
10+ £1.43
100+ £1.34
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
53 in stock, despatched same dayAdditional quantity lead time 7 days

End stackable 45° 5-way terminal block, part of the CamdenBoss CSTB series.


  • 5 poles
  • 5.08mm pitch
  • 10A current rating
  • 250V voltage rating
  • Solder termination
  • PCB mounting
  • 1 row
  • 4kV dielectric strength
  • 0.5 to 1.5mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, grey colour
  • +120°C operating temperature
  • UL94-V0 flame retardant moulding
  • UL, VDE and CE approved
  • Manufacturer's part CSTB/5

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Current Rating 10A
Mounting Direction 45°
Mounting Type Through Hole
No. of Ways 5
Pitch 5.08mm
Voltage Rating 250V
Wire Gauge 1.5mm²
Wire Gauge (AWG) 16AWG
Wire Termination Screwless

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot