Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £0.760 |
100+ | £0.570 |
250+ | £0.532 |
500+ | £0.520 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Screwless 2-pole terminal block, 5.08mm pitch, from the CamdenBoss CSTBV series.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Grey |
---|---|
Current Rating | 10A |
Mounting Type | Through hole |
No. of Ways | 2 |
Pitch | 5.08mm |
Wire Gauge | 1.5mm² |
Wire Gauge (AWG) | 30 to 16AWG |
Wire Termination | Screwless |
To use this facility please Sign In.
Sign In