CamdenBoss CSTBV23/6 6 Way Screwless Terminal Block 5.08mm
Image Representative of Range

CamdenBoss CSTBV23/6 6 Way Screwless Terminal Block 5.08mm

Standard range
Order Code:

21-4393

Brand: CamdenBoss MPN: CSTBV23/6
Qty Unit Price (Ex VAT)
500+ £3.13
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 500
400 available to back orderBack-order availability date - 12/02/2025

Screwless terminal block, 6 poles, 5.08mm pitch, part of Camden Boss CSTBV23 series.


  • Solder termination
  • PCB mounting, 1 row
  • 0.5 to 1.5mm² (30-16AWG) wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material
  • Grey colour
  • Easily breakable to desired number of poles
  • UL94-V0 flame retardant moulding
  • Guided pin alignment
  • Anti solder wicking
  • Manufacturer's part CSTBV23/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Current Rating 16A
Mounting Type Through hole
No. of Ways 6
Pitch 5.08mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 30 to 16AWG
Wire Termination Screwless

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot