CamdenBoss CTB0100/8 8 Way 5.0mm Pitch Terminal Block 24A
Image Representative of Range

CamdenBoss CTB0100/8 8 Way 5.0mm Pitch Terminal Block 24A

Standard range
Order Code:

21-4403

Brand: CamdenBoss MPN: CTB0100/8
Qty Unit Price (Ex VAT)
10+ £2.00
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
2 available to back orderBack-order availability date - 12/02/2025

Standard Profile terminal block, 8 poles, 5mm pitch, part of the Camden Boss CTB0100 Series.


  • 24A current rating, 250V voltage rating
  • Rising clamp termination
  • PCB mounting, 1 row
  • 2.5mm² wire size
  • Nickel plated brass contact material
  • Polyamide 66 housing material, green colour
  • UL94-V0 flame retardant moulding
  • Guided pin alignment
  • M3 steel captive screws
  • UL, VDE and CE approved
  • Manufacturer's part CTB0100/8

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 24A
Mounting Direction Vertical
Mounting Type Through hole
No. of Ways 8
Pitch 5mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 30 to 12AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot