CamdenBoss CTB0108/6 6 Way 5.08mm Pitch Interlocking Terminal Block 24A
Image Representative of Range

CamdenBoss CTB0108/6 6 Way 5.08mm Pitch Interlocking Terminal Block 24A

Standard range
Order Code:

21-4410

Brand: CamdenBoss MPN: CTB0108/6
Qty Unit Price (Ex VAT)
5+ £1.55
100+ £1.40
500+ £1.30
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
117 in stock, despatched same dayAdditional quantity lead time 7 days

Standard profile interlocking terminal block with 6 poles, 5.08mm pitch, from the CamdenBoss CTB0108 Series.


  • 24A current rating, 250V voltage rating
  • Rising clamp termination
  • PCB mounting, 1 row
  • 2.5mm² wire size
  • Nickel plated brass contact material
  • Polyamide 66 housing material, green colour
  • UL94-V0 flame retardant moulding
  • Guided pin alignment
  • M3 steel captive screws
  • UL, VDE and CE approved
  • Manufacturer's part CTB0108/6

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 24A
Mounting Direction Vertical
Mounting Type Through hole
No. of Ways 6
Pitch 5.08mm
Voltage Rating 250V
Wire Gauge 2.5mm²
Wire Gauge (AWG) 30 to 12AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot