Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
20+ | £3.21 |
100+ | £2.93 |
200+ | £2.77 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Ultra low profile interlocking terminal block, part of the CamdenBoss CTB0305 Series, with 11 poles, 3.5mm pitch.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Green |
---|---|
Current Rating | 10A |
Mounting Direction | Vertical |
Mounting Type | Through hole |
No. of Ways | 11 |
Pitch | 3.5mm |
Voltage Rating | 130V |
Wire Gauge | 1mm² |
Wire Gauge (AWG) | 18AWG |
Wire Termination | Rising clamp |
To use this facility please Sign In.
Sign In