Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
50+ | £2.27 |
100+ | £2.21 |
250+ | £2.06 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Ultra low profile interlocking terminal block, part of the CamdenBoss CTB0305 Series, with 7 poles, 3.5mm pitch.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Green |
---|---|
Current Rating | 10A |
Mounting Direction | Vertical |
Mounting Type | Through hole |
No. of Ways | 7 |
Pitch | 3.5mm |
Voltage Rating | 130V |
Wire Gauge | 1mm² |
Wire Gauge (AWG) | 18AWG |
Wire Termination | Rising clamp |
To use this facility please Sign In.
Sign In