Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £2.17 |
10+ | £2.09 |
25+ | £1.98 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Ultra low profile interlocking terminal block, part of the CamdenBoss CTB0305 Series, with 8 poles, 3.5mm pitch.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Green |
---|---|
Current Rating | 10A |
Mounting Direction | Vertical |
Mounting Type | Through hole |
No. of Ways | 8 |
Pitch | 3.5mm |
Voltage Rating | 130V |
Wire Gauge | 1mm² |
Wire Gauge (AWG) | 18AWG |
Wire Termination | Rising clamp |
To use this facility please Sign In.
Sign In