CamdenBoss CTB0308/12 12 Way 10A Terminal Block 3.81mm Pitch
Image Representative of Range

CamdenBoss CTB0308/12 12 Way 10A Terminal Block 3.81mm Pitch

Extended range
Order Code:

21-4485

Brand: CamdenBoss MPN: CTB0308/12
Qty Unit Price (Ex VAT)
10+ £3.21
30+ £3.06
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 10
Available to back orderPlease contact us for lead time

Ultra low profile interlocking terminal block, part of the CamdenBoss CTB0308
Series, with 12 poles, 3.81mm pitch.


  • 10A current rating, 130V voltage rating
  • Rising clamp termination
  • PCB mounting, 1 row
  • 1mm² wire size
  • Nickel plated brass contact material
  • Polyamide 66 housing material, green colour
  • UL94-V0 flame retardant moulding
  • Captive screws
  • Guided pin alignment
  • Double interlock mechanism for increased strength
  • UL and CE approved
  • Manufacturer's part CTB0308/12

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 10A
Mounting Direction Vertical
Mounting Type Through hole
No. of Ways 12
Pitch 3.81mm
Voltage Rating 130V
Wire Gauge 1mm²
Wire Gauge (AWG) 18AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot