Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Quickly find another product in this range by No. of Ways:
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £1.98 |
10+ | £1.77 |
25+ | £1.67 |
Re-reeling orders placed after 16:30 will be processed the next working day.
Low profile interlocking terminal block from the CamdenBoss CTB0500 Series, with 6 poles, 5mm pitch.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Green |
---|---|
Current Rating | 14A |
Mounting Direction | Vertical |
Mounting Type | Through hole |
No. of Ways | 6 |
Pitch | 5mm |
Voltage Rating | 250V |
Wire Gauge | 1.5mm² |
Wire Gauge (AWG) | 16AWG |
Wire Termination | Rising clamp |
To use this facility please Sign In.
Sign In