CamdenBoss CTB0508/4 4 Way 14A Low Profile Terminal Block 5.08mm Pitch
Image Representative of Range

CamdenBoss CTB0508/4 4 Way 14A Low Profile Terminal Block 5.08mm Pitch

Standard range
Order Code:

21-4522

Brand: CamdenBoss MPN: CTB0508/4
  • Quickly find another product in this range by No. of Ways:

    2 3 4 5 12
Qty Unit Price (Ex VAT)
2000+ £1.15
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 2000
1,840 available to back orderBack-order availability date - 12/02/2025

Low profile interlocking terminal block from the CamdenBoss CTB0508 Series, with 4 poles, 5.08mm pitch.


  • 14A current rating, 250V voltage rating
  • Rising clamp termination
  • PCB mounting, 1 row
  • 2kV dielectric strength
  • 1.5mm² wire size
  • Nickel plated brass contact material
  • Polyamide 66 housing material, green colour
  • UL94-V0 flame retardant moulding
  • Guided pin alignment
  • Captive screw
  • UL, VDE and CE approved
  • Manufacturer's part CTB0508/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 14A
Mounting Direction Vertical
Mounting Type Through hole
No. of Ways 4
Pitch 5.08mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 16AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot