CamdenBoss CTB0708/2 2 Way 24A 5.08mm Pitch Terminal Block

Standard range
Order Code:

21-1624

Brand: CamdenBoss MPN: CTB0708/2
Qty Unit Price (Ex VAT)
5+ £0.930
100+ £0.806
500+ £0.663
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
94 in stock, despatched same dayAdditional quantity lead time 7 days

High current interlocking terminal block from the CamdenBoss CTB0708 Series with 2 poles, 5.08mm pitch.


  • 24A current rating, 450V voltage rating
  • Rising clamp termination
  • PCB mounting, 1 row
  • 4mm² wire size
  • Nickel plated brass contact material
  • Polyamide 66 housing material, green colour
  • UL94-V0 flame retardant moulding
  • Guided pin alignment
  • M3 steel captive screw
  • 4mm² cable entry
  • Manufacturer's part CTB0708/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 24A
Mounting Type Through Hole
No. of Ways 2
Pitch 5.08mm
Voltage Rating 450V
Wire Gauge 4mm²
Wire Gauge (AWG) 12AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot