Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
5+ | £6.34 |
Re-reeling orders placed after 16:30 will be processed the next working day.
High power 90° rising clamp terminal from the CamdenBoss CTB0750 Series, 5mm pitch, with 12 poles.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Green |
---|---|
Current Rating | 24A |
Mounting Direction | Right angled |
Mounting Type | Through hole |
No. of Ways | 12 |
Pitch | 5mm |
Wire Gauge | 4mm² |
Wire Gauge (AWG) | 12AWG |
Wire Termination | Rising clamp |
To use this facility please Sign In.
Sign In