CamdenBoss CTB0750/2 2 Way 24A 90° Interlocking Terminal Block 5mm Pitch
Image Representative of Range

CamdenBoss CTB0750/2 2 Way 24A 90° Interlocking Terminal Block 5mm Pitch

Standard range
Order Code:

21-4572

Brand: CamdenBoss MPN: CTB0750/2
Qty Unit Price (Ex VAT)
1000+ £1.07
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
110 available to back orderBack-order availability date - 12/02/2025

High power 90° rising clamp terminal from the CamdenBoss CTB0750 Series, 5mm pitch, with 2 poles.


  • 24A current rating
  • Moulded in green UL94-V0 flame retardant PA
  • Professional rising clamp terminals
  • 4mm² cable entry
  • Guided pin alignment
  • Captive screw
  • CUL, VDE and IMQ approved
  • Manufacturer's part CTB0750/2

    • Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


      Colour Green
      Current Rating 24A
      Mounting Direction Right angled
      Mounting Type Through hole
      No. of Ways 2
      Pitch 5mm
      Wire Gauge 4mm²
      Wire Gauge (AWG) 12AWG
      Wire Termination Rising clamp

      To use this facility please Sign In.

      Sign In

      Reviews


      Be the first to submit a review

      Trustpilot