Item added to basket:
{{_page.AddedItem.TotalPriceText}}
- {{query}}
- {{suggestions.ScopedQuery}} in {{scope}}
- {{brand.contentName}}
- {{tier.contentName}}
-
Other Suggestions
- {{page.contentName}}
Qty | Unit Price (Ex VAT) |
---|---|
10+ | £3.18 |
Re-reeling orders placed after 16:30 will be processed the next working day.
High power 90° rising clamp terminal from the CamdenBoss CTB0750 Series, 5mm pitch, with 6 poles.
Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.
Colour | Green |
---|---|
Current Rating | 24A |
Mounting Direction | Horizontal |
Mounting Type | Through hole |
No. of Ways | 6 |
Pitch | 5mm |
Wire Gauge | 4mm² |
Wire Gauge (AWG) | 12AWG |
Wire Termination | Rising clamp |
To use this facility please Sign In.
Sign In