CamdenBoss CTB09VG/2 2 Way 24A Large Cable Entry Terminal Block 5mm Pitch

Standard range
Order Code:

21-1769

Brand: CamdenBoss MPN: CTB09VG/2
Qty Unit Price (Ex VAT)
5+ £1.57
100+ £1.17
500+ £1.04
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
80 in stock, despatched same dayAdditional quantity lead time 7 days

Large cable entry rising clamp terminal, part of the CamdenBoss CTB09VG Series, with 2 poles, 5mm pitch.


  • Double interlocking mechanism for increased strength
  • Moulded in green UL94-V0 flame retardent PA66
  • 2 x 2.5mm² cable entry
  • CUL, VDE and IMQ approved
  • Manufacturer's part CTB09VG/2

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Green
Current Rating 24A
Mounting Direction Vertical
Mounting Type Through Hole
No. of Ways 2
Pitch 5mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 14AWG
Wire Termination Rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot