CamdenBoss CTB5050/3 3 Way 13.5A Low Profile Terminal Block 5mm Pitch
Image Representative of Range

CamdenBoss CTB5050/3 3 Way 13.5A Low Profile Terminal Block 5mm Pitch

Standard range
Order Code:

21-4740

Brand: CamdenBoss MPN: CTB5050/3
Qty Unit Price (Ex VAT)
5+ £1.35
50+ £1.25
100+ £0.976
250+ £0.847
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
941 available to back orderBack-order availability date - 12/02/2025

Low profile 90° screw terminal block from the CamdenBoss CTB5050 Series, 5mm pitch, with 3 poles.

The 2-pole and 3-pole versions are capable of interlocking for greater strength.


  • Test probe facility
  • 90° mounting
  • Moulded in grey UL94-V0 flame retardant Lexan
  • Wire protector terminals
  • 1.5mm² cable entry
  • Anti solder wicking terminal
  • Guided pin alignment
  • cUL, VDE and IMQ approved
  • Manufacturer's part CTB5050/3

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Current Rating 29A
Mounting Direction Horizontal
Mounting Type Through hole
No. of Ways 3
Pitch 5mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 30 to 14AWG
Wire Termination Screw, Wire Protector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot