CamdenBoss CTB5201/5BK 5 Way 16A Low Profile Terminal Block 5mm Pitch

Standard range
Order Code:

21-4753

Brand: CamdenBoss MPN: CTB5201/5BK
  • Quickly find another product in this range by No. of Ways:

    5 8 9 10
Qty Unit Price (Ex VAT)
5+ £0.629
50+ £0.598
100+ £0.546
250+ £0.515
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
385 in stock, despatched same dayAdditional quantity lead time 7 days

Low profile screw terminal from the CamdenBoss CTB5201 Series, 5mm pitch, with 5 poles.

These blocks are available from Rapid in all sizes from 2-pole to 12-pole.


  • Double tongue and groove for greater interlocking strength
  • Stainless steel wire protector
  • 16A current rating
  • 1.5mm² cable entry
  • Captive screws
  • Guided pin alignment
  • Anti solder wicking
  • Honed pin for smooth PCB insertion
  • Test probe facility
  • UL and CSA approved
  • Manufacturer's part CTB5201/5


Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Black
Current Rating 16A
Mounting Direction Vertical
Mounting Type Through hole
No. of Ways 5
Pitch 5mm
Wire Gauge 1.5mm²
Wire Gauge (AWG) 16AWG
Wire Termination Screw, Wire Protector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot