CamdenBoss CTB55VG/5 5 Way Low Profile 24A Terminal Block 5mm Pitch
Image Representative of Range

CamdenBoss CTB55VG/5 5 Way Low Profile 24A Terminal Block 5mm Pitch

Standard range
Order Code:

21-4764

Brand: CamdenBoss MPN: CTB55VG/5
  • Quickly find another product in this range by No. of Ways:

Qty Unit Price (Ex VAT)
1000+ £0.742
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1000
572 available to back orderBack-order availability date - 12/02/2025

Low profile commercial screw terminal block from the CamdenBoss CTB55VK Series, with 5mm pitch, 5 poles.

These PCB terminal blocks are available from Rapid in a range of sizes from 2-pole to 12-pole.


  • 24A current rating
  • End stackable
  • Moulded in green UL94-V0 flame retardent PA
  • Wire protector terminals
  • 2.5mm² cable entry
  • Captive screws
  • Anti solder wicking terminal
  • Guided pin alignment
  • cUL, IMQ and CE approved, VDE pending
  • Manufacturer's part CTB55VG/5

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Colour Grey
Current Rating 24A
Mounting Type Through hole
No. of Ways 5
Pitch 5mm
Wire Gauge 2.5mm²
Wire Gauge (AWG) 14AWG
Wire Termination Screw, Wire Protector

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot