CamdenBoss CTB7300/5M 5 Way 16A Pluggable Terminal Block Male 5mm Pitch
Image Representative of Range

CamdenBoss CTB7300/5M 5 Way 16A Pluggable Terminal Block Male 5mm Pitch

Standard range
Order Code:

21-4846

Brand: CamdenBoss MPN: CTB7300/5M
Qty Unit Price (Ex VAT)
100+ £0.625
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 100
358 available to back orderBack-order availability date - 12/02/2025

Plug-in male terminal block, part of the CamdenBoss CTB7300 Series, with 5 poles, 5mm pitch.


  • 16A current rating, 250V voltage rating
  • Rising clamp termination
  • PCB mounting
  • 2.5mm² wire size
  • Tinned nickel plated brass contact material
  • Lexan housing material, grey colour
  • Dual horizontal or vertical mounting
  • UL94-V0 flame retardant moulding
  • Guided pin alignment
  • M2.5 steel captive screws
  • Manufacturer's part CTB7300/5M

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 16A
Pitch 5mm
Wire Gauge 12AWG
Body Style Horizontal / vertical
Mounting PCB
Number of Ways 5
Series CTB
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot