CamdenBoss CTB9200/12A 12 Way 12A Pluggable Terminal Block Free Plug 5mm Pitch

Standard range
Order Code:

21-2314

Brand: CamdenBoss MPN: CTB9200/12A
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £5.91
25+ £4.50
100+ £4.12
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
38 in stock, despatched same dayAdditional quantity lead time 5 months

Plug-in female terminal block, free plug type, from the CamdenBoss CTB9200/A Series, with 12 poles, 5mm pitch.


  • Horizontal body style
  • 12A current rating, 320V voltage rating
  • Rising clamp termination
  • Free hanging mounting
  • 2.5mm² wire size
  • Tinned phosphor bronze contact material
  • Polyamide 66 housing material, green colour
  • Female plug style
  • Polarised mouldings
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  •  Anti solder wicking
  • Captive screws
  • Guided pin alignment
  • Manufacturer's part CTB9200/12A

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 5mm
Wire Gauge 12AWG
Body Style Horizontal
Mounting PCB
Number of Ways 12
Series CTB
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot