CamdenBoss CTB9208/11 11 Way 12A Pluggable Terminal Block Free Plug 5.08mm Pitch

Standard range
Order Code:

21-1978

Brand: CamdenBoss MPN: CTB9208/11
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
25+ £4.07
100+ £3.48
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 25
117 available to back orderBack-order availability date - 12/02/2025

Two part plug and header 5.08mm pitch PCB terminal blocks with screw terminals that can accommodate cables up to 3.0mm² (12AWG) and have a rating of 12A 380V AC.


  • 5.08mm pitch
  • 12A rating
  • Header is available either as a vertical or horizontal mounting type and with either open or closed ends
  • Rising clamp
  • UL, VDE, IMQ and CE approved
  • Manufacturer's part CTB9208/11

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 5.08mm
Wire Gauge 12AWG
Body Style Horizontal
Mounting PCB
Number of Ways 11
Series CTB
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot