CamdenBoss CTB9208/4 4 Way 12A Pluggable Terminal Block Free Plug 5.08mm Pitch

Standard range
Order Code:

21-2504

Brand: CamdenBoss MPN: CTB9208/4
  • Quickly find another product in this range by Number of Ways:

Qty Unit Price (Ex VAT)
5+ £2.60
25+ £2.02
100+ £1.59
250+ £1.55
Price per unit {{ IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 5
1,024 in stock, despatched same dayAdditional quantity lead time 7 days

The Camden Boss terminal block 4-Way 12A 5.08mm is a plug-in female terminal block from the Camden Boss CTB9208 series, with free plug type with 4 poles, 5.08mm pitch and horizontal body style.


  • 12A current rating, 320V voltage rating
  • Rising clamp termination
  • 2.5mm² wire size
  • Tinned brass contact material
  • Polyamide 66 housing material, green colour
  • UL94-V0 flame retardant moulding
  • 2.5mm² cable entry
  • Anti solder wicking
  • Captive screws
  • Guided pin alignment
  • Manufacturer's part CTB9208/4

Rapid is an official distributor of CamdenBoss products. The products listed here are those that Rapid hold in stock – but we have access to many more, including the company's complete range of terminal blocks. Click here to make an enquiry about ordering CamdenBoss terminal blocks, connectors and enclosures.


Current Rating 12A
Pitch 5.08mm
Wire Gauge 12AWG
Body Style Horizontal
Mounting PCB
Number of Ways 4
Series CTB
Termination Pluggable rising clamp

To use this facility please Sign In.

Sign In

Reviews


Be the first to submit a review

Trustpilot